Part Details for CWR11NH105KBB by Kyocera AVX Components
Overview of CWR11NH105KBB by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11NH105KBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11NH105KBB
|
Avnet Americas | Cap Tant Solid 1uF 50V C CASE 10% SMD 125?C Bulk - Custom Tape W/Leader (Alt: CWR11NH105KBB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$22.1600 | Buy Now |
Part Details for CWR11NH105KBB
CWR11NH105KBB CAD Models
CWR11NH105KBB Part Data Attributes
|
CWR11NH105KBB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11NH105KBB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 50 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11NH105KBB
This table gives cross-reference parts and alternative options found for CWR11NH105KBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11NH105KBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NK105KR | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11NH105KBB vs CWR11NK105KR |
CWR11NK105KBCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | CWR11NH105KBB vs CWR11NK105KBCTR |
T493C105K050BN6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11NH105KBB vs T493C105K050BN6120WAFL |
TBJC105K050CRSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | CWR11NH105KBB vs TBJC105K050CRSZ0945 |
T493C105K050BB61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11NH105KBB vs T493C105K050BB61107640 |
T496C105K050CT641A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | KEMET Corporation | CWR11NH105KBB vs T496C105K050CT641A7280 |
TBJC105K050CBLD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | CWR11NH105KBB vs TBJC105K050CBLD0H23 |
T493C105K050BC61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11NH105KBB vs T493C105K050BC61207640 |
T495C105K050AME1K6 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11NH105KBB vs T495C105K050AME1K6 |
TBJC105K050CRLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | CWR11NH105KBB vs TBJC105K050CRLC0945 |