Part Details for CWR11NH105JCC by Kyocera AVX Components
Overview of CWR11NH105JCC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11NH105JCC
CWR11NH105JCC CAD Models
CWR11NH105JCC Part Data Attributes
|
CWR11NH105JCC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11NH105JCC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2412
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 50 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11NH105JCC
This table gives cross-reference parts and alternative options found for CWR11NH105JCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11NH105JCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C105J050BH63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11NH105JCC vs T493C105J050BH63107610 |
TBJC105J050CRSDT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2412, | Kyocera AVX Components | CWR11NH105JCC vs TBJC105J050CRSDT700 |
TBJC105J050CSSBT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2412, | Kyocera AVX Components | CWR11NH105JCC vs TBJC105J050CSSBT745 |
TBJC105J050CWLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2412 | Kyocera AVX Components | CWR11NH105JCC vs TBJC105J050CWLB0724 |
TBJC105J050CWLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2412 | Kyocera AVX Components | CWR11NH105JCC vs TBJC105J050CWLC9045 |
T83C105J050MBCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2412 | Vishay Intertechnologies | CWR11NH105JCC vs T83C105J050MBCS |
CWR11NK105JPA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2412, CHIP | KEMET Corporation | CWR11NH105JCC vs CWR11NK105JPA |
T493C105J050BC6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11NH105JCC vs T493C105J050BC6220WAFL |
T493C105J050BC6330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2412 | KEMET Corporation | CWR11NH105JCC vs T493C105J050BC6330 |
TBJC105J050CSSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | CWR11NH105JCC vs TBJC105J050CSSB0724 |