Part Details for CWR11NC475KBA by KEMET Corporation
Overview of CWR11NC475KBA by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11NC475KBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CWR11NC475KBATR-ND
|
DigiKey | 4.70UF 50.0V Min Qty: 6 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
48 In Stock |
|
$12.1200 / $12.3500 | Buy Now |
|
Onlinecomponents.com | Capacitor Tantalum Solid 4.7uF 50V 10% Surface Mount 1.5 Ohm 125°C T/R RoHS: Compliant |
48 Partner Stock |
|
$11.6700 / $15.2400 | Buy Now |
DISTI #
54513167
|
Verical | Cap Tant Solid 4.7uF 50V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 (0.1%FR) 1.5 Ohm 125°C T/R RoHS: Not Compliant Min Qty: 6 Package Multiple: 2 | Americas - 48 |
|
$11.3700 / $11.5800 | Buy Now |
DISTI #
CWR11NC475KBA
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 50V 10% D Min Qty: 80 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$11.1000 / $11.6500 | Buy Now |
Part Details for CWR11NC475KBA
CWR11NC475KBA CAD Models
CWR11NC475KBA Part Data Attributes
|
CWR11NC475KBA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR11NC475KBA
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 126.4 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for CWR11NC475KBA
This table gives cross-reference parts and alternative options found for CWR11NC475KBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11NC475KBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR11NS475KDB | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | CWR11NC475KBA vs CWR11NS475KDB |
TBJD475K050CAMT0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | CWR11NC475KBA vs TBJD475K050CAMT0923 |
TBJD475K050CKMT0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | CWR11NC475KBA vs TBJD475K050CKMT0000 |
TBJD475K050CRSB0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | CWR11NC475KBA vs TBJD475K050CRSB0045 |
TBJD475K050CBLB0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | CWR11NC475KBA vs TBJD475K050CBLB0H24 |
TBJD475K050CASZ0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | CWR11NC475KBA vs TBJD475K050CASZ0824 |
TBJD475K050CBSZ0900 | Kyocera AVX Components | $11.2657 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | CWR11NC475KBA vs TBJD475K050CBSZ0900 |
TBJD475K050CXLZT000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | CWR11NC475KBA vs TBJD475K050CXLZT000 |
T493D475K050CC651B | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | CWR11NC475KBA vs T493D475K050CC651B |
T493D475K050BC6423 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | CWR11NC475KBA vs T493D475K050BC6423 |