Part Details for CWR11NC474KCB7505 by KEMET Corporation
Overview of CWR11NC474KCB7505 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11NC474KCB7505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11NC474KCB7505
|
Avnet Americas | Cap Tant Solid 0.47uF 50VDC C CASE 10% 5012-16 - Custom Tape W/Leader (Alt: CWR11NC474KCB7505) RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 Container: Tape w/Leader | 0 |
|
RFQ |