Part Details for CWR11MB224KBA by Kyocera AVX Components
Overview of CWR11MB224KBA by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11MB224KBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J0809
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR11MB224KBA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9600 / $23.1300 | Buy Now |
DISTI #
478-CWR11MB224KBA-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9500 | Buy Now |
DISTI #
CWR11MB224KBA
|
Avnet Americas | Cap Tant Solid 0.22uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 (0.1%FR) 18 Ohm 125?C Bulk - Custom Tape W/Leader (Alt: CWR11MB224KBA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$19.8187 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1000 Lead time: 22 Weeks | 0 |
|
$19.9600 | Buy Now |
Part Details for CWR11MB224KBA
CWR11MB224KBA CAD Models
CWR11MB224KBA Part Data Attributes
|
CWR11MB224KBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11MB224KBA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1005, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 30 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for CWR11MB224KBA
This table gives cross-reference parts and alternative options found for CWR11MB224KBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MB224KBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MK224KACBULK | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | CWR11MB224KBA vs CWR11MK224KACBULK |
CWR11MC224KAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | KEMET Corporation | CWR11MB224KBA vs CWR11MC224KAB |
TBJA224K035CLLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | CWR11MB224KBA vs TBJA224K035CLLB0024 |
T493A224K035CT62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MB224KBA vs T493A224K035CT62207640 |
T493A224K035BN64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MB224KBA vs T493A224K035BN64207610 |
TBJA224K035RLLC9845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | CWR11MB224KBA vs TBJA224K035RLLC9845 |
TBJA224K035RELB0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | CWR11MB224KBA vs TBJA224K035RELB0H00 |
TBJA224K035RDSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | CWR11MB224KBA vs TBJA224K035RDSZ0800 |
TBJA224K035RCLC0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | CWR11MB224KBA vs TBJA224K035RCLC0900 |
T492A224K035MK4250WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | CWR11MB224KBA vs T492A224K035MK4250WAFL |