Part Details for CWR11KH225JCA by Vishay Intertechnologies
Overview of CWR11KH225JCA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11KH225JCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11KH225JCA
|
Avnet Americas | Cap Tant Solid 2.2uF 25V C CASE 5% 6032-28 T/R - Bulk (Alt: CWR11KH225JCA) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for CWR11KH225JCA
CWR11KH225JCA CAD Models
CWR11KH225JCA Part Data Attributes
|
CWR11KH225JCA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR11KH225JCA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2312, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11KH225JCA
This table gives cross-reference parts and alternative options found for CWR11KH225JCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11KH225JCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KH225JCBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412 | Kyocera AVX Components | CWR11KH225JCA vs CWR11KH225JCBTR13 |
CWR11KH225JB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | CWR11KH225JCA vs CWR11KH225JB |
T493C225J025CK61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11KH225JCA vs T493C225J025CK61107640 |
TBJC225J025CBSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | CWR11KH225JCA vs TBJC225J025CBSC0900 |
TBJC225J025CSLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | CWR11KH225JCA vs TBJC225J025CSLZ0945 |
T493C225J025AT6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11KH225JCA vs T493C225J025AT6110WAFL |
TBJC225J025CSLD9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412 | Kyocera AVX Components | CWR11KH225JCA vs TBJC225J025CSLD9845 |
T493C225J025CM6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412 | KEMET Corporation | CWR11KH225JCA vs T493C225J025CM6130 |
TBJC225J025CSLZT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | CWR11KH225JCA vs TBJC225J025CSLZT900 |
T493C225J025CK64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11KH225JCA vs T493C225J025CK64207610 |