Part Details for CWR11KH106KB by KEMET Corporation
Overview of CWR11KH106KB by KEMET Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11KH106KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2242-1-ND
|
DigiKey | CAP TANT 10UF 10% 25V 2917 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0733 / $4.0700 | Buy Now |
DISTI #
CWR11KH106KB
|
Avnet Americas | Cap Tant Solid 10uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 (0.1%FR) 1.2 Ohm 125°C T/R - Custom Tape W/Leader (Alt: CWR11KH106KB) RoHS: Not Compliant Min Qty: 311 Package Multiple: 311 Container: Tape w/Leader | 0 |
|
$2.4150 / $2.8980 | Buy Now |
DISTI #
80-CWR11KH106KB
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10UF 25V 10% D | 0 |
|
Order Now | |
|
Bristol Electronics | Min Qty: 2 | 1790 |
|
$2.0205 / $4.9280 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 58 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 80 |
|
$3.7000 / $6.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 272 |
|
$3.3086 / $6.0156 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 1432 |
|
$2.3100 / $6.6000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 68 |
|
$3.7000 / $6.0000 | Buy Now |
DISTI #
CWR11KH106KB
|
TTI | Tantalum Capacitors - Solid SMD 10UF 25V 10% D Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 90 In Stock |
|
$2.8200 | Buy Now |
Part Details for CWR11KH106KB
CWR11KH106KB CAD Models
CWR11KH106KB Part Data Attributes:
|
CWR11KH106KB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR11KH106KB
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.80 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 141.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for CWR11KH106KB
This table gives cross-reference parts and alternative options found for CWR11KH106KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11KH106KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KS106KSZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | CWR11KH106KB vs CWR11KS106KSZ |
TBJD106K025CRST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | CWR11KH106KB vs TBJD106K025CRST0924 |
CWR11KC106KBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | CWR11KH106KB vs CWR11KC106KBBULK |
TBJD106K025CSLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | CWR11KH106KB vs TBJD106K025CSLT0024 |
TBJD106K025CBLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | CWR11KH106KB vs TBJD106K025CBLT0024 |
TBJD106K025CRST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | CWR11KH106KB vs TBJD106K025CRST0H23 |
TBJD106K025CSLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | CWR11KH106KB vs TBJD106K025CSLT0023 |
TBJD106K025CWLT0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | CWR11KH106KB vs TBJD106K025CWLT0923 |
TR3D106K025C0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | CWR11KH106KB vs TR3D106K025C0400 |
TBJD106K025CWST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | CWR11KH106KB vs TBJD106K025CWST0745 |