Part Details for CWR11KH105KCA\TR by Kyocera AVX Components
Overview of CWR11KH105KCA\TR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11KH105KCA\TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CWR11KH105KCA\TR-ND
|
DigiKey | CAP TANT Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$41.7500 | Buy Now |
DISTI #
CWR11KH105KCA\TR
|
Avnet Americas | Cap Tant Solid 1uF 25V B CASE 10% 3528-21 T/R - Custom Tape W/Leader (Alt: CWR11KH105KCA\TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$37.9090 / $40.9150 | Buy Now |