Part Details for CWR11KC155JSATR13 by Kyocera AVX Components
Overview of CWR11KC155JSATR13 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11KC155JSATR13
CWR11KC155JSATR13 CAD Models
CWR11KC155JSATR13 Part Data Attributes
|
CWR11KC155JSATR13
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11KC155JSATR13
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Manufacturer Series | CWR11 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for CWR11KC155JSATR13
This table gives cross-reference parts and alternative options found for CWR11KC155JSATR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11KC155JSATR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KK155JPATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount | Kyocera AVX Components | CWR11KC155JSATR13 vs CWR11KK155JPATR |
CWR11KC155JRBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount | Kyocera AVX Components | CWR11KC155JSATR13 vs CWR11KC155JRBTR |
CWR11KB155JSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount | Kyocera AVX Components | CWR11KC155JSATR13 vs CWR11KB155JSB |
CWR11KC155JSAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount | Kyocera AVX Components | CWR11KC155JSATR13 vs CWR11KC155JSAW |
CWR11KK155JSATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount | Kyocera AVX Components | CWR11KC155JSATR13 vs CWR11KK155JSATR13 |
CWR11KC155JPBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount | Kyocera AVX Components | CWR11KC155JSATR13 vs CWR11KC155JPBW |
CWR11KB155JRATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount | Kyocera AVX Components | CWR11KC155JSATR13 vs CWR11KB155JRATR |
B45198-E5155-J0206 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, CHIP | KEMET Corporation | CWR11KC155JSATR13 vs B45198-E5155-J0206 |
CWR11KB155JPATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount | Kyocera AVX Components | CWR11KC155JSATR13 vs CWR11KB155JPATR |
CWR11KB155JRATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount | Kyocera AVX Components | CWR11KC155JSATR13 vs CWR11KB155JRATR13 |