Part Details for CWR11JS475KSB by KEMET Corporation
Overview of CWR11JS475KSB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11JS475KSB
CWR11JS475KSB CAD Models
CWR11JS475KSB Part Data Attributes
|
CWR11JS475KSB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR11JS475KSB
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 4.7uF, SURFACE MOUNT, 2413, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 6 mm | |
Manufacturer Series | T492 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Series | T492 | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11JS475KSB
This table gives cross-reference parts and alternative options found for CWR11JS475KSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11JS475KSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492C475K020RCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | KEMET Corporation | CWR11JS475KSB vs T492C475K020RCTLVL7280 |
T493C475K020AC6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11JS475KSB vs T493C475K020AC6423 |
CWR11JC475KB | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 2412 | Kyocera AVX Components | CWR11JS475KSB vs CWR11JC475KB |
T493C475K020CB6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11JS475KSB vs T493C475K020CB6411 |
T493C475K020CT6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11JS475KSB vs T493C475K020CT6211 |
T493C475K020AC6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11JS475KSB vs T493C475K020AC6122 |
CWR11JC475KTL | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11JS475KSB vs CWR11JC475KTL |
CWR11JC475KDAL | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11JS475KSB vs CWR11JC475KDAL |
T493C475K020AH6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11JS475KSB vs T493C475K020AH6411 |
CWR11JH475KRC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP | KEMET Corporation | CWR11JS475KSB vs CWR11JH475KRC |