Part Details for CWR11JK105JCC by Kyocera AVX Components
Overview of CWR11JK105JCC by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11JK105JCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M9218
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR11JK105JCC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.0200 / $88.2700 | Buy Now |
DISTI #
478-CWR11JK105JCC-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.1250 | Buy Now |
DISTI #
CWR11JK105JCC
|
Avnet Americas | Cap Tant Solid 1uF 20V A CASE 5% (3.2 X 1.6 X 1.6mm) SMD 3216-18 (0.01%FR) 10 Ohm 125?C Bulk - Custom Tape W/Leader (Alt: CWR11JK105JCC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for CWR11JK105JCC
CWR11JK105JCC CAD Models
CWR11JK105JCC Part Data Attributes
|
CWR11JK105JCC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11JK105JCC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1306 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 30 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for CWR11JK105JCC
This table gives cross-reference parts and alternative options found for CWR11JK105JCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11JK105JCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11JK105JCW | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | CWR11JK105JCC vs CWR11JK105JCW |
CWR11JK105JTCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, 1206 | Kyocera AVX Components | CWR11JK105JCC vs CWR11JK105JTCW |
CWR11JB105JDAL | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | CWR11JK105JCC vs CWR11JB105JDAL |
CWR11JB105JATR | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | CWR11JK105JCC vs CWR11JB105JATR |
CWR11JK105JDBTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11JK105JCC vs CWR11JK105JDBTR4 |
TBJA105J020CRSCT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11JK105JCC vs TBJA105J020CRSCT700 |
T493A105J020CT63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11JK105JCC vs T493A105J020CT63207640 |
T492A105J020CB4250WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | CWR11JK105JCC vs T492A105J020CB4250WAFL |
TBJA105J020CESZ0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11JK105JCC vs TBJA105J020CESZ0845 |
TBJA105J020CKMBT724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11JK105JCC vs TBJA105J020CKMBT724 |