Part Details for CWR11HK335MM by Kyocera AVX Components
Overview of CWR11HK335MM by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11HK335MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J0343
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR11HK335MM RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6400 / $17.5300 | Buy Now |
DISTI #
478-CWR11HK335MM-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2204 | Buy Now |
DISTI #
CWR11HK335MM
|
Avnet Americas | Cap Tant Solid 3.3uF 15V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 (1%FR) 5 Ohm 125°C Bulk (Alt: CWR11HK335MM) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$13.9065 | Buy Now |