Part Details for CWR11HC105KB by AVX
Overview of CWR11HC105KB by AVX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11HC105KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11HC105KB
|
IBS Electronics | Cap Tant Solid 1uF 15V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 (0.1%FR) 10 Ohm 125°, C Bulk Min Qty: 15 Package Multiple: 1 | 932 |
|
$4.4120 / $4.9010 | Buy Now |