Part Details for CWR11FH336JD by KEMET Corporation
Overview of CWR11FH336JD by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11FH336JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH0668
|
Newark | Cap 33Uf 10Vdc 5% 7.3 X 4.3 X 2.8Mm Smd 7343-31 0.001% Rohs Compliant: No |Kemet CWR11FH336JD Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2700 | Buy Now |
DISTI #
1001-2247-1-ND
|
DigiKey | CAP TANT 33UF 5% 10V 2917 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1825 In Stock |
|
$6.3251 / $10.1200 | Buy Now |
DISTI #
CWR11FH336JD
|
TTI | Tantalum Capacitors - Solid SMD 33UF 10V 5% D Min Qty: 100 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$6.9400 / $7.3800 | Buy Now |
DISTI #
CWR11FH336JD
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 10 V, � 5%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: CWR11FH336JD) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CWR11FH336JD
CWR11FH336JD CAD Models
CWR11FH336JD Part Data Attributes:
|
CWR11FH336JD
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR11FH336JD
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 147.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for CWR11FH336JD
This table gives cross-reference parts and alternative options found for CWR11FH336JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11FH336JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336J010CSLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917 | Kyocera AVX Components | CWR11FH336JD vs TBJD336J010CSLT0045 |
CWR11FH336JDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | CWR11FH336JD vs CWR11FH336JDC |
T493D336J010CH621B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | KEMET Corporation | CWR11FH336JD vs T493D336J010CH621B |
TBJD336J010CWST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917 | Kyocera AVX Components | CWR11FH336JD vs TBJD336J010CWST0900 |
TBJD336J010CRLT0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917 | Kyocera AVX Components | CWR11FH336JD vs TBJD336J010CRLT0845 |
TBJD336J010CBST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917 | Kyocera AVX Components | CWR11FH336JD vs TBJD336J010CBST0723 |
TBJD336J010CRST0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917 | Kyocera AVX Components | CWR11FH336JD vs TBJD336J010CRST0H00 |
TBJD336J010CWST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917 | Kyocera AVX Components | CWR11FH336JD vs TBJD336J010CWST0023 |
TBJD336J010CBLT0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917 | Kyocera AVX Components | CWR11FH336JD vs TBJD336J010CBLT0745 |
T493D336J010CB642C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | KEMET Corporation | CWR11FH336JD vs T493D336J010CB642C |