Part Details for CWR11FH155MDCTR4 by Kyocera AVX Components
Overview of CWR11FH155MDCTR4 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11FH155MDCTR4
CWR11FH155MDCTR4 CAD Models
CWR11FH155MDCTR4 Part Data Attributes
|
CWR11FH155MDCTR4
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11FH155MDCTR4
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for CWR11FH155MDCTR4
This table gives cross-reference parts and alternative options found for CWR11FH155MDCTR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11FH155MDCTR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11FK155MR | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11FH155MDCTR4 vs CWR11FK155MR |
CWR11FC155MSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | KEMET Corporation | CWR11FH155MDCTR4 vs CWR11FC155MSA |
CWR11FK155MCBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CWR11FH155MDCTR4 vs CWR11FK155MCBTR13 |
TBJA155M010CLLD9800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | CWR11FH155MDCTR4 vs TBJA155M010CLLD9800 |
TBJA155M010CSLC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | Kyocera AVX Components | CWR11FH155MDCTR4 vs TBJA155M010CSLC0H23 |
TBJA155M010CSSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | Kyocera AVX Components | CWR11FH155MDCTR4 vs TBJA155M010CSSZ0H23 |
TBJA155M010CXST0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | CWR11FH155MDCTR4 vs TBJA155M010CXST0H24 |
TBJA155M010RSLB0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CWR11FH155MDCTR4 vs TBJA155M010RSLB0H45 |
TBJA155M010CCMT0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | CWR11FH155MDCTR4 vs TBJA155M010CCMT0845 |
TBJA155M010CELB9045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | CWR11FH155MDCTR4 vs TBJA155M010CELB9045 |