Part Details for CWR11DC106MMAW by Kyocera AVX Components
Overview of CWR11DC106MMAW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11DC106MMAW
CWR11DC106MMAW CAD Models
CWR11DC106MMAW Part Data Attributes
|
CWR11DC106MMAW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11DC106MMAW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Manufacturer Series | CWR11 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for CWR11DC106MMAW
This table gives cross-reference parts and alternative options found for CWR11DC106MMAW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11DC106MMAW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DC106MSAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount | Kyocera AVX Components | CWR11DC106MMAW vs CWR11DC106MSAW |
CWR11DK106MMBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount | Kyocera AVX Components | CWR11DC106MMAW vs CWR11DK106MMBTR |
CWR11DC106MMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount | Kyocera AVX Components | CWR11DC106MMAW vs CWR11DC106MMA |
CWR11DC106MSATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount | Kyocera AVX Components | CWR11DC106MMAW vs CWR11DC106MSATR13 |
CWR11DB106MRATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount | Kyocera AVX Components | CWR11DC106MMAW vs CWR11DB106MRATR |
CWR11DB106MSBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount | Kyocera AVX Components | CWR11DC106MMAW vs CWR11DB106MSBTR |
CWR11DC106MRBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount | Kyocera AVX Components | CWR11DC106MMAW vs CWR11DC106MRBTR13 |
CWR11DB106MRB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount | Kyocera AVX Components | CWR11DC106MMAW vs CWR11DB106MRB |
CWR11DK106MRBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount | Kyocera AVX Components | CWR11DC106MMAW vs CWR11DK106MRBTR |
CWR11DB106MSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount | Kyocera AVX Components | CWR11DC106MMAW vs CWR11DB106MSB |