Part Details for CWR11DB475JZBBULK by Kyocera AVX Components
Overview of CWR11DB475JZBBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11DB475JZBBULK
CWR11DB475JZBBULK CAD Models
CWR11DB475JZBBULK Part Data Attributes
|
CWR11DB475JZBBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11DB475JZBBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for CWR11DB475JZBBULK
This table gives cross-reference parts and alternative options found for CWR11DB475JZBBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11DB475JZBBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492B475J006DB42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 4.7uF, 1411 | KEMET Corporation | CWR11DB475JZBBULK vs T492B475J006DB42517280 |
TBJB475J006CWMDT024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | CWR11DB475JZBBULK vs TBJB475J006CWMDT024 |
TBJB475J006CWLB9H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | CWR11DB475JZBBULK vs TBJB475J006CWLB9H00 |
TBJB475J006CSST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 4.7uF, 1411 | Kyocera AVX Components | CWR11DB475JZBBULK vs TBJB475J006CSST0745 |
TBJB475J006CDLD9H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | CWR11DB475JZBBULK vs TBJB475J006CDLD9H45 |
TBJB475J006CDLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | CWR11DB475JZBBULK vs TBJB475J006CDLZ0945 |
TBJB475J006CSSC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | CWR11DB475JZBBULK vs TBJB475J006CSSC0845 |
TBJB475J006CEMD0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | CWR11DB475JZBBULK vs TBJB475J006CEMD0000 |
TBJB475J006CKMD0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | CWR11DB475JZBBULK vs TBJB475J006CKMD0824 |
TBJB475J006CSLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 4.7uF, 1411 | Kyocera AVX Components | CWR11DB475JZBBULK vs TBJB475J006CSLT0023 |