Part Details for CWR09NC104MZATR13 by Kyocera AVX Components
Overview of CWR09NC104MZATR13 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR09NC104MZATR13
CWR09NC104MZATR13 CAD Models
CWR09NC104MZATR13 Part Data Attributes
|
CWR09NC104MZATR13
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09NC104MZATR13
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Interchangeable With CWR06 | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR09NC104MZATR13
This table gives cross-reference parts and alternative options found for CWR09NC104MZATR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09NC104MZATR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA104M050CCLB9000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1005, | Kyocera AVX Components | CWR09NC104MZATR13 vs TAZA104M050CCLB9000 |
TAZA104M050LKMT0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1005, | Kyocera AVX Components | CWR09NC104MZATR13 vs TAZA104M050LKMT0700 |
T429A104M050MKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, 1005, | KEMET Corporation | CWR09NC104MZATR13 vs T429A104M050MKTLVL |
TAZA104M050LGMD0924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1005, | Kyocera AVX Components | CWR09NC104MZATR13 vs TAZA104M050LGMD0924 |
TAZA104M050CSSDT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR09NC104MZATR13 vs TAZA104M050CSSDT000 |
TAZA104M050CKMZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1005, | Kyocera AVX Components | CWR09NC104MZATR13 vs TAZA104M050CKMZ0H00 |
TAZA104M050LLLB9000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1005, | Kyocera AVX Components | CWR09NC104MZATR13 vs TAZA104M050LLLB9000 |
TAZA104M050LRSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, 1005, | Kyocera AVX Components | CWR09NC104MZATR13 vs TAZA104M050LRSB0745 |
TAZA104M050CGSD0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1005, | Kyocera AVX Components | CWR09NC104MZATR13 vs TAZA104M050CGSD0H00 |
TAZA104M050CEST0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1005, | Kyocera AVX Components | CWR09NC104MZATR13 vs TAZA104M050CEST0945 |