Part Details for CWR09NB225JBB by Kyocera AVX Components
Overview of CWR09NB225JBB by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09NB225JBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J9176
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR09NB225JBB RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4900 / $38.6000 | Buy Now |
DISTI #
478-CWR09NB225JBB-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.4622 | Buy Now |
DISTI #
CWR09NB225JBB
|
Avnet Americas | Cap Tant Solid 2.2uF 50V F CASE 5% (5.59 X 3.43 X 1.78mm) SMD (0.1%FR) Bulk (Alt: CWR09NB225JBB) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days | 0 |
|
$27.9882 | Buy Now |
Part Details for CWR09NB225JBB
CWR09NB225JBB CAD Models
CWR09NB225JBB Part Data Attributes
|
CWR09NB225JBB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09NB225JBB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2214, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 80 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for CWR09NB225JBB
This table gives cross-reference parts and alternative options found for CWR09NB225JBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09NB225JBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF225J050CSST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR09NB225JBB vs TAZF225J050CSST0723 |
TAZF225J050CDLZ0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2214, | Kyocera AVX Components | CWR09NB225JBB vs TAZF225J050CDLZ0923 |
TAZF225J050CDLB0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2214, | Kyocera AVX Components | CWR09NB225JBB vs TAZF225J050CDLB0024 |
TAZF225J050LFLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2214, | Kyocera AVX Components | CWR09NB225JBB vs TAZF225J050LFLZ0023 |
TAZF225J050LKLT0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2214, | Kyocera AVX Components | CWR09NB225JBB vs TAZF225J050LKLT0024 |
TAZF225J050LWLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, 2214, | Kyocera AVX Components | CWR09NB225JBB vs TAZF225J050LWLZ0000 |
TAZF225J050LELB0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2214, | Kyocera AVX Components | CWR09NB225JBB vs TAZF225J050LELB0923 |
TAZF225J050LCLD0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2214, | Kyocera AVX Components | CWR09NB225JBB vs TAZF225J050LCLD0945 |
TAZF225J050LBLC99GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR09NB225JBB vs TAZF225J050LBLC99GC |
T429F225J050MC7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, 2214 | KEMET Corporation | CWR09NB225JBB vs T429F225J050MC7610 |