Part Details for CWR09MK224KZBBULK by Kyocera AVX Components
Overview of CWR09MK224KZBBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR09MK224KZBBULK
CWR09MK224KZBBULK CAD Models
CWR09MK224KZBBULK Part Data Attributes
|
CWR09MK224KZBBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09MK224KZBBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Interchangeable With CWR06 | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR09MK224KZBBULK
This table gives cross-reference parts and alternative options found for CWR09MK224KZBBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09MK224KZBBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA224K035LRLCTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR09MK224KZBBULK vs TAZA224K035LRLCTH45 |
TAZA224K035CDLC0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | CWR09MK224KZBBULK vs TAZA224K035CDLC0824 |
TAZA224K035CDLT0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | CWR09MK224KZBBULK vs TAZA224K035CDLT0724 |
TAZA224K035CDSZ0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | CWR09MK224KZBBULK vs TAZA224K035CDSZ0824 |
TAZA224K035CELB0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | CWR09MK224KZBBULK vs TAZA224K035CELB0H24 |
TAZA224K035CELC0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | CWR09MK224KZBBULK vs TAZA224K035CELC0900 |
TAZA224K035CELT0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | CWR09MK224KZBBULK vs TAZA224K035CELT0800 |
TAZA224K035CEMD0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | CWR09MK224KZBBULK vs TAZA224K035CEMD0845 |
TAZA224K035CGLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | CWR09MK224KZBBULK vs TAZA224K035CGLB0H00 |
TAZA224K035CGMB0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | CWR09MK224KZBBULK vs TAZA224K035CGMB0823 |