Part Details for CWR09KC156KB by Kyocera AVX Components
Overview of CWR09KC156KB by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09KC156KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E9031
|
Newark | Tantalum Capacitor, 15Uf, 25V, Smd 10%, Capacitance:15Μf, Voltage(Dc):25V, Capacitor Case/Package:2815 [7238 Metric], Capacitance Tolerance:± 10%, Esr:1Ohm, Manufacturer Size Code:H, Failure Rate:-, Ripple Current:390Ma Rohs Compliant: No |Kyocera Avx CWR09KC156KB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0500 / $14.3500 | Buy Now |
DISTI #
478-CWR09KC156KB-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4414 | Buy Now |
DISTI #
CWR09KC156KB
|
Avnet Americas | Cap Tant Solid 15uF 25VDC 10% 7.24 X 3.81 X 2.79mm SMD 0.1%(FR) Bulk (Alt: CWR09KC156KB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 3807 Factory Stock |
|
$15.6464 / $18.0848 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 145 |
|
$6.9000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 25V, 20±% | 2 |
|
$14.0804 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 25V, 20±% | 116 |
|
$9.6000 / $16.0000 | Buy Now |
DISTI #
CWR09KC156KB
|
TTI | Tantalum Capacitors - Solid SMD 15UF 25V 10% H Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 24 In Stock |
|
$8.9500 / $10.2300 | Buy Now |
Part Details for CWR09KC156KB
CWR09KC156KB CAD Models
CWR09KC156KB Part Data Attributes
|
CWR09KC156KB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09KC156KB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2915, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 150 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR09KC156KB
This table gives cross-reference parts and alternative options found for CWR09KC156KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09KC156KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429H156K025CKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2915, | KEMET Corporation | CWR09KC156KB vs T429H156K025CKTLVL7610 |
T429H156K025DCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2915, | KEMET Corporation | CWR09KC156KB vs T429H156K025DCTLVL |
TAZH156K025LKMB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2915, | Kyocera AVX Components | CWR09KC156KB vs TAZH156K025LKMB0723 |
TAZH156K025LASB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2915, | Kyocera AVX Components | CWR09KC156KB vs TAZH156K025LASB0800 |
CWR09KC156KDBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09KC156KB vs CWR09KC156KDBULK |
TAZH156K025CCLD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2915, | Kyocera AVX Components | CWR09KC156KB vs TAZH156K025CCLD0H23 |
TAZH156K025CELB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2915, | Kyocera AVX Components | CWR09KC156KB vs TAZH156K025CELB0700 |
TAZH156K025LKMC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2915, | Kyocera AVX Components | CWR09KC156KB vs TAZH156K025LKMC0923 |
TAZH156K025LFMZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2915, | Kyocera AVX Components | CWR09KC156KB vs TAZH156K025LFMZ0824 |
CWR29KB156KZHATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09KC156KB vs CWR29KB156KZHATR13 |