Part Details for CWR09JC226KCB by Kyocera AVX Components
Overview of CWR09JC226KCB by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09JC226KCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J7700
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR09JC226KCB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8600 / $24.0900 | Buy Now |
DISTI #
478-CWR09JC226KCB-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.8455 | Buy Now |
DISTI #
CWR09JC226KCB
|
Avnet Americas | Cap Tant Solid 22uF 20VDC 10% 7.24 X 3.81 X 2.79mm SMD 0.01%(FR) Bulk - Custom Tape W/Leader (Alt: CWR09JC226KCB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 283 Factory Stock |
|
$19.8057 / $21.3762 | Buy Now |
DISTI #
CWR09JC226KCB
|
TTI | Tantalum Capacitors - Solid SMD 22UF 20V 10% H Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$21.5200 / $21.9500 | Buy Now |
Part Details for CWR09JC226KCB
CWR09JC226KCB CAD Models
CWR09JC226KCB Part Data Attributes
|
CWR09JC226KCB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09JC226KCB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR09JC226KCB
This table gives cross-reference parts and alternative options found for CWR09JC226KCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09JC226KCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497H226K020CC622B7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09JC226KCB vs T497H226K020CC622B7280 |
T497H226K020CC632A7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09JC226KCB vs T497H226K020CC632A7280 |
T429H226K020DB42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915 | KEMET Corporation | CWR09JC226KCB vs T429H226K020DB42517610 |
T409H226K020DC42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09JC226KCB vs T409H226K020DC42517640 |
T409H226K020MC42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915 | KEMET Corporation | CWR09JC226KCB vs T409H226K020MC42527280 |
TAZH226K020LWSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | CWR09JC226KCB vs TAZH226K020LWSD0724 |
TAZH226K020LWLZT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR09JC226KCB vs TAZH226K020LWLZT000 |
TAZH226K020LSMB0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | CWR09JC226KCB vs TAZH226K020LSMB0724 |
TAZH226K020LRMB0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | CWR09JC226KCB vs TAZH226K020LRMB0H24 |
TAZH226K020LLLZ0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | CWR09JC226KCB vs TAZH226K020LLLZ0700 |