Part Details for CWR09JC225KB by Kyocera AVX Components
Overview of CWR09JC225KB by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09JC225KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H5797
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR09JC225KB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4600 / $14.9300 | Buy Now |
DISTI #
478-CWR09JC225KB-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0277 | Buy Now |
DISTI #
CWR09JC225KB
|
Avnet Americas | Cap Tant Solid 2.2uF 20VDC 10% 3.81 X 2.54 X 1.27mm SMD 0.1%(FR) Bulk - Bulk (Alt: CWR09JC225KB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6454 / $16.9278 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 20V, 10% +TOL, 10% -TOL, 2.2UF, SURFACE MOUNT, 1510 | 50 |
|
$11.7250 / $19.5416 | Buy Now |
DISTI #
CWR09JC225KB
|
TTI | Tantalum Capacitors - Solid SMD 2.2UF 20V 10% D Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.0300 / $19.5200 | Buy Now |
Part Details for CWR09JC225KB
CWR09JC225KB CAD Models
CWR09JC225KB Part Data Attributes
|
CWR09JC225KB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09JC225KB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1510, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 50 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR09JC225KB
This table gives cross-reference parts and alternative options found for CWR09JC225KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09JC225KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD225K020CFMZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1510, | Kyocera AVX Components | CWR09JC225KB vs TAZD225K020CFMZ0700 |
CWR29JK225KZDZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR09JC225KB vs CWR29JK225KZDZBULK |
TAZD225K020CKMD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1510, | Kyocera AVX Components | CWR09JC225KB vs TAZD225K020CKMD0723 |
TAZD225K020CCLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1510, | Kyocera AVX Components | CWR09JC225KB vs TAZD225K020CCLZ0923 |
TAZD225K020CALZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1510, | Kyocera AVX Components | CWR09JC225KB vs TAZD225K020CALZ0H00 |
TAZD225K020LSLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR09JC225KB vs TAZD225K020LSLB9000 |
TAZD225K020LASZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1510, | Kyocera AVX Components | CWR09JC225KB vs TAZD225K020LASZ0800 |
TAZD225K020CKMB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1510, | Kyocera AVX Components | CWR09JC225KB vs TAZD225K020CKMB0700 |
TAZD225K020CSMB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1510, | Kyocera AVX Components | CWR09JC225KB vs TAZD225K020CSMB0700 |
TAZD225K020CFSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1510, | Kyocera AVX Components | CWR09JC225KB vs TAZD225K020CFSB0824 |