Part Details for CWR09JC155MC by Kyocera AVX Components
Overview of CWR09JC155MC by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09JC155MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J7608
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR09JC155MC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3000 / $22.4400 | Buy Now |
DISTI #
478-CWR09JC155MC-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3250 | Buy Now |
DISTI #
CWR09JC155MC
|
Avnet Americas | Cap Tant Solid 1.5uF 20V C CASE 20% (5.08 X 1.27 X 1.27mm) SMD (0.01%FR) Bulk - Custom Tape W/Leader (Alt: CWR09JC155MC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$19.2275 | Buy Now |
Part Details for CWR09JC155MC
CWR09JC155MC CAD Models
CWR09JC155MC Part Data Attributes
|
CWR09JC155MC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09JC155MC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 40 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR09JC155MC
This table gives cross-reference parts and alternative options found for CWR09JC155MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09JC155MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09JK155MTBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR09JC155MC vs CWR09JK155MTBW |
CWR09JH155MBCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR09JC155MC vs CWR09JH155MBCW |
CWR09JB155MBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP | KEMET Corporation | CWR09JC155MC vs CWR09JB155MBC |
TAZC155M020CWMD0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 2005, | Kyocera AVX Components | CWR09JC155MC vs TAZC155M020CWMD0000 |
TAZC155M020LKSD0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 2005, | Kyocera AVX Components | CWR09JC155MC vs TAZC155M020LKSD0924 |
TAZC155M020CDSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 2005, | Kyocera AVX Components | CWR09JC155MC vs TAZC155M020CDSC0H24 |
TAZC155M020CRSZTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR09JC155MC vs TAZC155M020CRSZTH23 |
TAZC155M020LFLD0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 2005, | Kyocera AVX Components | CWR09JC155MC vs TAZC155M020LFLD0823 |
T409C155M020CK4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09JC155MC vs T409C155M020CK4251WAFL |
TAZC155M020CEST0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 2005, | Kyocera AVX Components | CWR09JC155MC vs TAZC155M020CEST0H00 |