There are no models available for this part yet.
Overview of CWR09JC105JP by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CWR09JC105JP by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67612451
|
Verical | Cap Tant Solid 1uF 20V B CASE 5%( 3.81 X 1.27 X 1.27mm) Inward L SMD 3813-17 (0.1%FR) 12 Ohm 125°C RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2314 | Americas - 4800 |
|
$17.5748 | Buy Now | |
DISTI #
CWR09JC105JP
|
TTI | Tantalum Capacitors - Solid SMD 1UF 20V 5% B Min Qty: 40 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$17.6400 | Buy Now | |
DISTI #
C1S408404469368
|
Chip1Stop | Unclassified | 4800 |
|
$17.5748 | Buy Now |
CAD Models for CWR09JC105JP by KEMET Corporation
Part Data Attributes for CWR09JC105JP by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
12000 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Length
|
3.81 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
MIL-PRF-55365/4
|
Ripple Current
|
30.4 mA
|
Size Code
|
1505
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape
|
J BEND
|
Width
|
1.27 mm
|
Alternate Parts for CWR09JC105JP
This table gives cross-reference parts and alternative options found for CWR09JC105JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09JC105JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB105J020CEMC0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | CWR09JC105JP vs TAZB105J020CEMC0H23 |
TAZB105J020CELZ0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | CWR09JC105JP vs TAZB105J020CELZ0045 |
TAZB105J020CDLD0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | CWR09JC105JP vs TAZB105J020CDLD0800 |
TAZB105J020CCMD0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | CWR09JC105JP vs TAZB105J020CCMD0923 |
TAZB105J020CCLD0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | CWR09JC105JP vs TAZB105J020CCLD0724 |
TAZB105J020CBLD0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | CWR09JC105JP vs TAZB105J020CBLD0H24 |
TAZB105J020LKLD0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | CWR09JC105JP vs TAZB105J020LKLD0H24 |
TAZB105J020LGMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | CWR09JC105JP vs TAZB105J020LGMZ0900 |
TAZB105J020LWMB0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | CWR09JC105JP vs TAZB105J020LWMB0045 |
T409B105J020BC4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09JC105JP vs T409B105J020BC4250WAFL |