Part Details for CWR09HC475KB by KEMET Corporation
Overview of CWR09HC475KB by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09HC475KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-CWR09HC475KB
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7UF 15V 10% E RoHS: Not Compliant | 0 |
|
$7.5400 / $12.0700 | Order Now |
DISTI #
CWR09HC475KB
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 15V 10% E Min Qty: 84 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.4800 / $9.5600 | Buy Now |
Part Details for CWR09HC475KB
CWR09HC475KB CAD Models
CWR09HC475KB Part Data Attributes
|
CWR09HC475KB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR09HC475KB
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 60 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR09HC475KB
This table gives cross-reference parts and alternative options found for CWR09HC475KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09HC475KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09HK475KCCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR09HC475KB vs CWR09HK475KCCTR13 |
CWR29HK475KBECBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR09HC475KB vs CWR29HK475KBECBULK |
CWR09HK475KDA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2010, CHIP | KEMET Corporation | CWR09HC475KB vs CWR09HK475KDA |
TAZE475K015CLMZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2010, | Kyocera AVX Components | CWR09HC475KB vs TAZE475K015CLMZ0H24 |
TAZE475K015CSLD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 2010, | Kyocera AVX Components | CWR09HC475KB vs TAZE475K015CSLD0H00 |
TAZE475K015CWLCTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR09HC475KB vs TAZE475K015CWLCTH23 |
TAZE475K015LBLB5900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 2010, | Kyocera AVX Components | CWR09HC475KB vs TAZE475K015LBLB5900 |
TAZE475K015LBSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR09HC475KB vs TAZE475K015LBSD0823 |
TAZE475K015LDMC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 2010, | Kyocera AVX Components | CWR09HC475KB vs TAZE475K015LDMC0024 |
TAZE475K015LELC9845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2010, | Kyocera AVX Components | CWR09HC475KB vs TAZE475K015LELC9845 |