Part Details for CWR09HC336KCB by KEMET Corporation
Overview of CWR09HC336KCB by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09HC336KCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-CWR09HC336KCB
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33UF 15V 10% H RoHS: Not Compliant | 100 |
|
$20.7400 / $26.7700 | Buy Now |
DISTI #
CWR09HC336KCB
|
TTI | Tantalum Capacitors - Solid SMD 33UF 15V 10% H Min Qty: 36 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.8700 / $21.0700 | Buy Now |
Part Details for CWR09HC336KCB
CWR09HC336KCB CAD Models
CWR09HC336KCB Part Data Attributes
|
CWR09HC336KCB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR09HC336KCB
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.80 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 163.2 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR09HC336KCB
This table gives cross-reference parts and alternative options found for CWR09HC336KCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09HC336KCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH336K015CGLB9800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | Kyocera AVX Components | CWR09HC336KCB vs TAZH336K015CGLB9800 |
TAZH336K015CESB0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | Kyocera AVX Components | CWR09HC336KCB vs TAZH336K015CESB0745 |
TAZH336K015CDSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | Kyocera AVX Components | CWR09HC336KCB vs TAZH336K015CDSB0H45 |
TAZH336K015LSLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09HC336KCB vs TAZH336K015LSLD0945 |
TAZH336K015LSLZTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR09HC336KCB vs TAZH336K015LSLZTH00 |
TAZH336K015LRLC99GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR09HC336KCB vs TAZH336K015LRLC99GC |
TAZH336K015LRLC5045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | Kyocera AVX Components | CWR09HC336KCB vs TAZH336K015LRLC5045 |
T409H336K015CC42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09HC336KCB vs T409H336K015CC42507640 |
T409H336K015BC7280 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | KEMET Corporation | CWR09HC336KCB vs T409H336K015BC7280 |
TAZH336K015LLLD0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | Kyocera AVX Components | CWR09HC336KCB vs TAZH336K015LLLD0045 |