Part Details for CWR09HC336KBB by Kyocera AVX Components
Overview of CWR09HC336KBB by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09HC336KBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J7138
|
Newark | Capacitor,33Uf,15Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx CWR09HC336KBB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4200 / $16.0800 | Buy Now |
DISTI #
1010-1046-ND
|
DigiKey | CAP TANT 33UF 10% 15V 2915 Min Qty: 200 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8876 | Buy Now |
DISTI #
CWR09HC336KBB
|
Avnet Americas | Cap Tant Solid 33uF 15VDC 10% 7.24 X 3.81 X 2.79mm SMD 0.1%(FR) Bulk - Custom Tape W/Leader (Alt: CWR09HC336KBB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$11.6224 / $12.5440 | Buy Now |
|
Quest Components | 492 |
|
$17.9806 / $23.2008 | Buy Now | |
DISTI #
CWR09HC336KBB
|
TTI | Tantalum Capacitors - Solid SMD 33UF 15V 10% H Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.2600 | Buy Now |
Part Details for CWR09HC336KBB
CWR09HC336KBB CAD Models
CWR09HC336KBB Part Data Attributes
|
CWR09HC336KBB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09HC336KBB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR09HC336KBB
This table gives cross-reference parts and alternative options found for CWR09HC336KBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09HC336KBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAZH336K015LKST0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | CWR09HC336KBB vs TAZH336K015LKST0845 |
T497H336K015BT61107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2915 | CWR09HC336KBB vs T497H336K015BT61107280 |
TAZH336K015LFMT0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | CWR09HC336KBB vs TAZH336K015LFMT0H00 |
TAZH336K015CGLB9800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | CWR09HC336KBB vs TAZH336K015CGLB9800 |
TAZH336K015LGMC0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | CWR09HC336KBB vs TAZH336K015LGMC0800 |
TAZH336K015CESB0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | CWR09HC336KBB vs TAZH336K015CESB0745 |
TAZH336K015LRLC99GC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | CWR09HC336KBB vs TAZH336K015LRLC99GC |
T409H336K015DH | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2915 | CWR09HC336KBB vs T409H336K015DH |
T409H336K015CC42507640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | CWR09HC336KBB vs T409H336K015CC42507640 |
TAZH336K015LSLD0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | CWR09HC336KBB vs TAZH336K015LSLD0945 |