Part Details for CWR09FK335JP by Kyocera AVX Components
Overview of CWR09FK335JP by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09FK335JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J6736
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR09FK335JP RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1500 / $28.5500 | Buy Now |
DISTI #
478-CWR09FK335JP-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9875 | Buy Now |
DISTI #
CWR09FK335JP
|
Avnet Americas | Cap Tant Solid 3.3uF 10VDC 5% 5.08 X 1.27 X 1.27mm SMD 0.1%(FR) Bulk - Custom Tape W/Leader (Alt: CWR09FK335JP) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ |