There are no models available for this part yet.
Overview of CWR09FC476KB-TR25 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CWR09FC476KB-TR25 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cap Tant Solid 47uF 10V H CASE 10% (7.24 X 3.81 X 2.79mm) SMD (0.1%FR) 0.9 Ohm 125°C T/R RoHS: Compliant |
50 Partner Stock |
|
$16.3800 / $55.6500 | Buy Now | ||
DISTI #
C1S127007598759
|
Chip1Stop | Capacitor Tantalum Solid | 50 |
|
$21.0000 / $23.3000 | Buy Now |