There are no models available for this part yet.
Overview of CWR09FC336KP\W by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CWR09FC336KP\W by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-CWR09FC336KP\W-ND
|
DigiKey | CAP TANT Min Qty: 50 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.4954 | Buy Now | |
DISTI #
CWR09FC336KP\W
|
Avnet Americas | Cap Tant Solid 33uF 10V G CASE 10% (6.73 X 2.79 X 2.79mm) SMD (0.1%FR) Waffle Pack - Waffle Pack (Alt: CWR09FC336KP\W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$10.6019 | Buy Now |