Part Details for CWR09FB475KBB by Kyocera AVX Components
Overview of CWR09FB475KBB by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09FB475KBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J6362
|
Newark | Capacitor,4.7Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx CWR09FB475KBB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0500 / $15.6400 | Buy Now |
DISTI #
478-CWR09FB475KBB-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6442 | Buy Now |
DISTI #
CWR09FB475KBB
|
Avnet Americas | Cap Tant Solid 4.7uF 10V D CASE 10% (3.81 X 2.54 X 1.27mm) SMD (0.1%FR) Bulk (Alt: CWR09FB475KBB) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$10.9062 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$11.8600 | Buy Now |
Part Details for CWR09FB475KBB
CWR09FB475KBB CAD Models
CWR09FB475KBB Part Data Attributes
|
CWR09FB475KBB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09FB475KBB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 50 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR09FB475KBB
This table gives cross-reference parts and alternative options found for CWR09FB475KBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09FB475KBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429D475K010DC7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1510 | KEMET Corporation | CWR09FB475KBB vs T429D475K010DC7005 |
T4ZD475K010LRLB4700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR09FB475KBB vs T4ZD475K010LRLB4700 |
TAZD475K010CDST0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1510, | Kyocera AVX Components | CWR09FB475KBB vs TAZD475K010CDST0H24 |
TAZD475K010CGLD0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1510, | Kyocera AVX Components | CWR09FB475KBB vs TAZD475K010CGLD0000 |
TAZD475K010CGSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1510, | Kyocera AVX Components | CWR09FB475KBB vs TAZD475K010CGSC0800 |
TAZD475K010CGST0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1510, | Kyocera AVX Components | CWR09FB475KBB vs TAZD475K010CGST0700 |
TAZD475K010CRLDTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR09FB475KBB vs TAZD475K010CRLDTH45 |
TAZD475K010CSSZT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR09FB475KBB vs TAZD475K010CSSZT823 |
TAZD475K010CWLD9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR09FB475KBB vs TAZD475K010CWLD9845 |
TAZD475K010CWLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR09FB475KBB vs TAZD475K010CWLZ0945 |