Part Details for CWR09FB475KB\M100 by Kyocera AVX Components
Overview of CWR09FB475KB\M100 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TM-100 | Rochester Electronics LLC | TM-100/CLF1G0035S-100 - 100W Broadband RF Power RF Mosfet Gan HEMT | |
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
M10082040054X0ISAR | Renesas Electronics Corporation | Non-Volatile 8Mb High Performance MRAM, 1.8V |
Price & Stock for CWR09FB475KB\M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CWR09FB475KB\M100-ND
|
DigiKey | CAP TANT Min Qty: 2500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9750 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 2500 Lead time: 18 Weeks | 0 |
|
$10.4600 | Buy Now |
Part Details for CWR09FB475KB\M100
CWR09FB475KB\M100 CAD Models
CWR09FB475KB\M100 Part Data Attributes
|
CWR09FB475KB\M100
Kyocera AVX Components
Buy Now
|
Compare Parts:
CWR09FB475KB\M100
Kyocera AVX Components
|
Samacsys Manufacturer | Kyocera AVX |