Part Details for CWR09FB225JBC by Kyocera AVX Components
Overview of CWR09FB225JBC by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09FB225JBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M8122
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR09FB225JBC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0600 / $27.7300 | Buy Now |
DISTI #
478-CWR09FB225JBC-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.4494 | Buy Now |
DISTI #
CWR09FB225JBC
|
Avnet Americas | Cap Tant Solid 2.2uF 10VDC 5% 3.81 X 1.27 X 1.27mm SMD 0.1%(FR) Bulk (Alt: CWR09FB225JBC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days | 0 |
|
$20.1042 | Buy Now |
Part Details for CWR09FB225JBC
CWR09FB225JBC CAD Models
CWR09FB225JBC Part Data Attributes
|
CWR09FB225JBC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09FB225JBC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1505, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 40 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR09FB225JBC
This table gives cross-reference parts and alternative options found for CWR09FB225JBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09FB225JBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB225J010LWLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, 1505, | Kyocera AVX Components | CWR09FB225JBC vs TAZB225J010LWLC0023 |
TAZB225J010LGLD9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 1505, | Kyocera AVX Components | CWR09FB225JBC vs TAZB225J010LGLD9H45 |
TAZB225J010CEMD0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 1505, | Kyocera AVX Components | CWR09FB225JBC vs TAZB225J010CEMD0824 |
TAZB225J010CLST0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 1505, | Kyocera AVX Components | CWR09FB225JBC vs TAZB225J010CLST0H45 |
TAZB225J010LWSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, 1505, | Kyocera AVX Components | CWR09FB225JBC vs TAZB225J010LWSC0745 |
TAZB225J010CFMD0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 1505, | Kyocera AVX Components | CWR09FB225JBC vs TAZB225J010CFMD0900 |
T409B225J010TCTLVL7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09FB225JBC vs T409B225J010TCTLVL7640 |
TAZB225J010CWLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, 1505, | Kyocera AVX Components | CWR09FB225JBC vs TAZB225J010CWLB0823 |
CWR29FH225JABCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, 1505, | Kyocera AVX Components | CWR09FB225JBC vs CWR29FH225JABCTR13 |
CWR29FC225JCBZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR09FB225JBC vs CWR29FC225JCBZBULK |