Part Details for CWR09FB105MB by Kyocera AVX Components
Overview of CWR09FB105MB by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09FB105MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J6274
|
Newark | Capacitor,1Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx CWR09FB105MB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5100 / $13.7900 | Buy Now |
DISTI #
CWR09FB105MB-ND
|
DigiKey | CAP TANT 1UF 20% 10V 1005 Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3042 | Buy Now |
DISTI #
CWR09FB105MB
|
Avnet Americas | Cap Tant Solid 1uF 10V A CASE 20% (2.54 X 1.27 X 1.27mm) SMD (0.1%FR) Bulk (Alt: CWR09FB105MB) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$13.5212 / $15.6284 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$10.4600 | Buy Now |
Part Details for CWR09FB105MB
CWR09FB105MB CAD Models
CWR09FB105MB Part Data Attributes
|
CWR09FB105MB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09FB105MB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 30 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR09FB105MB
This table gives cross-reference parts and alternative options found for CWR09FB105MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09FB105MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA105M010CELZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 1005, | Kyocera AVX Components | CWR09FB105MB vs TAZA105M010CELZ0723 |
TAZA105M010CEMB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 1005, | Kyocera AVX Components | CWR09FB105MB vs TAZA105M010CEMB0824 |
TAZA105M010LALC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 1005, | Kyocera AVX Components | CWR09FB105MB vs TAZA105M010LALC0945 |
TAZA105M010LSLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR09FB105MB vs TAZA105M010LSLD9000 |
T429A105M010AKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 1005, | KEMET Corporation | CWR09FB105MB vs T429A105M010AKTLVL7005 |
TAZA105M010CLMD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 1005, | Kyocera AVX Components | CWR09FB105MB vs TAZA105M010CLMD0724 |
TAZA105M010CRST0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR09FB105MB vs TAZA105M010CRST0H00 |
CWR09FC105MCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR09FB105MB vs CWR09FC105MCBULK |
CWR29FK105MZABTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR09FB105MB vs CWR29FK105MZABTR13 |
TAZA105M010CBST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR09FB105MB vs TAZA105M010CBST0723 |