Part Details for CWR09FB105KB by Kyocera AVX Components
Overview of CWR09FB105KB by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09FB105KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J5456
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR09FB105KB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5100 / $13.7900 | Buy Now |
DISTI #
478-CWR09FB105KB-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3042 | Buy Now |
DISTI #
CWR09FB105KB
|
Avnet Americas | Cap Tant Solid 1uF 10V A CASE 10% (2.54 X 1.27 X 1.27mm) SMD (0.1%FR) Bulk (Alt: CWR09FB105KB) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$9.6141 | Buy Now |
DISTI #
V37:1799_10730775
|
Arrow Electronics | Cap Tant Solid 1uF 10V A CASE 10% (2.54 X 1.27 X 1.27mm) Inward L SMD (0.1%FR) 10 Ohm 125°C Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2211 | Americas - 100 |
|
$7.2810 / $9.7374 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$10.4600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 10V, 20±% | 830 |
|
$11.7675 / $17.6513 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 10V, 20±% | 32 |
|
$10.1985 / $15.6900 | Buy Now |
DISTI #
CWR09FB105KB
|
TTI | Tantalum Capacitors - Solid SMD 1UF 10V 10% A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 107 In Stock |
|
$9.7400 / $17.0700 | Buy Now |
DISTI #
C1S127006044145
|
Chip1Stop | Cap Tant Solid 1uF 10V A CASE 10% (2.54 X 1.27 X 1.27mm) Inward L SMD (0.1%FR) 10 Ohm 125C Bulk RoHS: Compliant | 100 |
|
$9.2900 | Buy Now |
Part Details for CWR09FB105KB
CWR09FB105KB CAD Models
CWR09FB105KB Part Data Attributes
|
CWR09FB105KB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09FB105KB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 30 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR09FB105KB
This table gives cross-reference parts and alternative options found for CWR09FB105KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09FB105KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA105K010CFMT0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | CWR09FB105KB vs TAZA105K010CFMT0845 |
TAZA105K010LGLB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | CWR09FB105KB vs TAZA105K010LGLB0024 |
T497A105K010BT63157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09FB105KB vs T497A105K010BT63157610 |
TAZA105K010CWSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR09FB105KB vs TAZA105K010CWSZ0723 |
TAZA105K010CBSCTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR09FB105KB vs TAZA105K010CBSCTH00 |
T429A105K010SC42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1005 | KEMET Corporation | CWR09FB105KB vs T429A105K010SC42517610 |
TAZA105K010CSLD98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR09FB105KB vs TAZA105K010CSLD98GC |
TAZA105K010CLST0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | CWR09FB105KB vs TAZA105K010CLST0823 |
TAZA105K010CDST0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | CWR09FB105KB vs TAZA105K010CDST0023 |
TAZA105K010CLSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR09FB105KB vs TAZA105K010CLSD0845 |