Datasheets
CWR09DC106KZBTR by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP

Part Details for CWR09DC106KZBTR by Kyocera AVX Components

Overview of CWR09DC106KZBTR by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Part Details for CWR09DC106KZBTR

CWR09DC106KZBTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CWR09DC106KZBTR Part Data Attributes

CWR09DC106KZBTR Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
CWR09DC106KZBTR Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2010
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Custom Capabilities Interchangeable With CWR06
Dielectric Material TANTALUM (DRY/SOLID)
Height 1.27 mm
JESD-609 Code e0
Leakage Current 0.001 mA
Length 5.08 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 6 V
Reference Standard MIL-PRF-55365/4
Size Code 2010
Surface Mount YES
Tan Delta 0.08
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape WRAPAROUND
Width 2.54 mm

Alternate Parts for CWR09DC106KZBTR

This table gives cross-reference parts and alternative options found for CWR09DC106KZBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09DC106KZBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T429E106K006BHTLVL7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, 2010, KEMET Corporation CWR09DC106KZBTR vs T429E106K006BHTLVL7610
TAZE106K006LLSZ0945 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 2010, Kyocera AVX Components CWR09DC106KZBTR vs TAZE106K006LLSZ0945
TAZE106K006LKLT0945 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 2010, Kyocera AVX Components CWR09DC106KZBTR vs TAZE106K006LKLT0945
T409E106K006TH42507280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CWR09DC106KZBTR vs T409E106K006TH42507280
T429E106K006DHTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, 2010, KEMET Corporation CWR09DC106KZBTR vs T429E106K006DHTLVL
TAZE106K006LGMZ0724 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 2010, Kyocera AVX Components CWR09DC106KZBTR vs TAZE106K006LGMZ0724
TAZE106K006LFMZ0H24 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 2010, Kyocera AVX Components CWR09DC106KZBTR vs TAZE106K006LFMZ0H24
TAZE106K006LESZ0045 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 2010, Kyocera AVX Components CWR09DC106KZBTR vs TAZE106K006LESZ0045
TAZE106K006LBLC5H23 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, 2010, Kyocera AVX Components CWR09DC106KZBTR vs TAZE106K006LBLC5H23
TAZE106K006LDSB0945 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 2010, Kyocera AVX Components CWR09DC106KZBTR vs TAZE106K006LDSB0945

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR09DC106KZBTR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR09DC106KZBTR by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CWR09DC106KZBTR would you like to use for your alert(s)?
  • Please alert me when CWR09DC106KZBTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR09DC106KZBTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR09DC106KZBTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR09DC106KZBTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR09DC106KZBTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR09DC106KZBTR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: