Part Details for CWR06NB684MSB by Vishay Intertechnologies
Overview of CWR06NB684MSB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06NB684MSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06NB684MSB
|
Avnet Americas | 194D684X0050D2BSB - Bulk (Alt: CWR06NB684MSB) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$14.3100 | Buy Now |
Part Details for CWR06NB684MSB
CWR06NB684MSB CAD Models
CWR06NB684MSB Part Data Attributes
|
CWR06NB684MSB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06NB684MSB
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1510, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for CWR06NB684MSB
This table gives cross-reference parts and alternative options found for CWR06NB684MSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06NB684MSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06NB684MPC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.68 uF, SURFACE MOUNT, 1510, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06NB684MSB vs CWR06NB684MPC |
CWR06NH684MSB/FA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.68 uF, SURFACE MOUNT, 1510, CHIP | Vishay Sprague | CWR06NB684MSB vs CWR06NH684MSB/FA |
CWR06NH684MBA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06NB684MSB vs CWR06NH684MBA |
CWR06NH684MMC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06NB684MSB vs CWR06NH684MMC |
CWR06NH684MS/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06NB684MSB vs CWR06NH684MS/HR |
CWR06NC684MM/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.68 uF, SURFACE MOUNT, 1510, CHIP | Vishay Sprague | CWR06NB684MSB vs CWR06NC684MM/HR |
CWR06NB684MP/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06NB684MSB vs CWR06NB684MP/HR |
CWR06NC684MMB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06NB684MSB vs CWR06NC684MMB |
CWR06NH684MB/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06NB684MSB vs CWR06NH684MB/HR |
CWR06NH684MPB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.68 uF, SURFACE MOUNT, 1510, CHIP | Vishay Sprague | CWR06NB684MSB vs CWR06NH684MPB |