Part Details for CWR06MH105KCA by Vishay Intertechnologies
Overview of CWR06MH105KCA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06MH105KCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06MH105KCA
|
Avnet Americas | 194D105X9035D8BCA - Bulk (Alt: CWR06MH105KCA) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | Cap Tant Solid 1uF 35V D CASE 10% (3.81 X 2.54 X 1.27mm) SMD (0.01%FR) 6.5 Ohm 1 RoHS: Not Compliant pbFree: No Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$21.8600 / $22.9500 | Buy Now |
Part Details for CWR06MH105KCA
CWR06MH105KCA CAD Models
CWR06MH105KCA Part Data Attributes
|
CWR06MH105KCA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06MH105KCA
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for CWR06MH105KCA
This table gives cross-reference parts and alternative options found for CWR06MH105KCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06MH105KCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06MB105KS/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06MH105KCA vs CWR06MB105KS/HR |
CWR06MH105KP/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06MH105KCA vs CWR06MH105KP/HR |
CWR06MH105KS | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06MH105KCA vs CWR06MH105KS |
CWR06MH105KMA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06MH105KCA vs CWR06MH105KMA |
CWR06MH105KS/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06MH105KCA vs CWR06MH105KS/HR |
CWR06MC105KCA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, SURFACE MOUNT, 1510, CHIP | Vishay Sprague | CWR06MH105KCA vs CWR06MC105KCA |
CWR06MH105KCA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, SURFACE MOUNT, 1510, CHIP | Vishay Sprague | CWR06MH105KCA vs CWR06MH105KCA |
CWR06MC105KRC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06MH105KCA vs CWR06MC105KRC |
CWR06MC105KB/PR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, SURFACE MOUNT, 1510, CHIP | Vishay Sprague | CWR06MH105KCA vs CWR06MC105KB/PR |
CWR06MK105KB/FA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1510, | Vishay Intertechnologies | CWR06MH105KCA vs CWR06MK105KB/FA |