Datasheets
CWR06HC155MC/HR by:

Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP

Part Details for CWR06HC155MC/HR by Vishay Intertechnologies

Overview of CWR06HC155MC/HR by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CWR06HC155MC/HR

Part # Distributor Description Stock Price Buy
DISTI # CWR06HC155MC/HR
Avnet Americas 194D155X0015B7HCZ - Tape and Reel (Alt: CWR06HC155MC/HR) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1,250 $18.7664
$18.7664 Buy Now

Part Details for CWR06HC155MC/HR

CWR06HC155MC/HR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CWR06HC155MC/HR Part Data Attributes

CWR06HC155MC/HR Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CWR06HC155MC/HR Vishay Intertechnologies Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code not_compliant
Factory Lead Time 14 Weeks
Capacitance 1.5 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 8000 mΩ
Height 1.27 mm
JESD-609 Code e0
Leakage Current 0.001 mA
Length 3.81 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 15 V
Reference Standard MIL-PRF-55365/4
Size Code 1505
Surface Mount YES
Tan Delta 0.06
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.27 mm

Alternate Parts for CWR06HC155MC/HR

This table gives cross-reference parts and alternative options found for CWR06HC155MC/HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06HC155MC/HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CWR06HH155MC/HR CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 1.5 uF, SURFACE MOUNT, 1505, CHIP Vishay Sprague CWR06HC155MC/HR vs CWR06HH155MC/HR
CWR06HH155MSB Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP Vishay Intertechnologies CWR06HC155MC/HR vs CWR06HH155MSB
CWR06HB155MB Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP Vishay Intertechnologies CWR06HC155MC/HR vs CWR06HB155MB
CWR06HH155MSB CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 1.5 uF, SURFACE MOUNT, 1505, CHIP Vishay Sprague CWR06HC155MC/HR vs CWR06HH155MSB
CWR06HB155MRB Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP Vishay Intertechnologies CWR06HC155MC/HR vs CWR06HB155MRB
CWR06HB155MCA CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 1.5 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT Vishay Sprague CWR06HC155MC/HR vs CWR06HB155MCA
CWR06HB155MM CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 1.5 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT Vishay Sprague CWR06HC155MC/HR vs CWR06HB155MM
CWR06HB155MRA CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 1.5 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT Vishay Sprague CWR06HC155MC/HR vs CWR06HB155MRA
CWR06HC155MM Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP Vishay Intertechnologies CWR06HC155MC/HR vs CWR06HC155MM
CWR06HH155MBC CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 1.5 uF, SURFACE MOUNT, 1505, CHIP Vishay Sprague CWR06HC155MC/HR vs CWR06HH155MBC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR06HC155MC/HR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR06HC155MC/HR by Vishay Intertechnologies

  • Please alert me when CWR06HC155MC/HR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR06HC155MC/HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR06HC155MC/HR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR06HC155MC/HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR06HC155MC/HR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR06HC155MC/HR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: