Part Details for CWR06HC106JCC by Vishay Intertechnologies
Overview of CWR06HC106JCC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06HC106JCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06HC106JCC
|
Avnet Americas | 194D106X5015F7BCC - Bulk (Alt: CWR06HC106JCC) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CWR06HC106JCC/TR
|
Avnet Americas | 194D106X5015F7BCC - Tape and Reel (Alt: CWR06HC106JCC/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$41.8905 / $53.2165 | Buy Now |
Part Details for CWR06HC106JCC
CWR06HC106JCC CAD Models
CWR06HC106JCC Part Data Attributes
|
CWR06HC106JCC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06HC106JCC
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.43 mm |
Alternate Parts for CWR06HC106JCC
This table gives cross-reference parts and alternative options found for CWR06HC106JCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06HC106JCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06HB106JC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HC106JCC vs CWR06HB106JC |
CWR06HC106JS | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HC106JCC vs CWR06HC106JS |
CWR06HH106JS/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HC106JCC vs CWR06HH106JS/HR |
CWR06HC106JSC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HC106JCC vs CWR06HC106JSC |
CWR06HH106JM/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HC106JCC vs CWR06HH106JM/HR |
CWR06HB106JS/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HC106JCC vs CWR06HB106JS/HR |
CWR06HC106JBA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HC106JCC vs CWR06HC106JBA |
CWR06HH106JS | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HC106JCC vs CWR06HH106JS |
CWR06HH106JCB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HC106JCC vs CWR06HH106JCB |
CWR06HC106JR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HC106JCC vs CWR06HC106JR |