Part Details for CWR06HB336KBB by Vishay Intertechnologies
Overview of CWR06HB336KBB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06HB336KBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06HB336KBB
|
Avnet Americas | 194D336X9015H2BBB - Bulk (Alt: CWR06HB336KBB) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$20.7400 | Buy Now |
Part Details for CWR06HB336KBB
CWR06HB336KBB CAD Models
CWR06HB336KBB Part Data Attributes
|
CWR06HB336KBB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06HB336KBB
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.005 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.81 mm |
Alternate Parts for CWR06HB336KBB
This table gives cross-reference parts and alternative options found for CWR06HB336KBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06HB336KBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06HB336KB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06HB336KBB vs CWR06HB336KB |
CWR06HH336KSC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 33 uF, SURFACE MOUNT, 2915, CHIP | Vishay Sprague | CWR06HB336KBB vs CWR06HH336KSC |
CWR06HC336KC/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06HB336KBB vs CWR06HC336KC/HR |
CWR06HB336KM/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 33 uF, SURFACE MOUNT, 2915, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06HB336KBB vs CWR06HB336KM/HR |
CWR06HH336KPC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06HB336KBB vs CWR06HH336KPC |
CWR06HC336KS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 33 uF, SURFACE MOUNT, 2915, CHIP | Vishay Sprague | CWR06HB336KBB vs CWR06HC336KS |
CWR06HB336KRA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 33 uF, SURFACE MOUNT, 2915, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06HB336KBB vs CWR06HB336KRA |
CWR06HB336KS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 33 uF, SURFACE MOUNT, 2915, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06HB336KBB vs CWR06HB336KS |
CWR06HC336KCB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 33 uF, SURFACE MOUNT, 2915, CHIP | Vishay Sprague | CWR06HB336KBB vs CWR06HC336KCB |
CWR06HC336KP | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06HB336KBB vs CWR06HC336KP |