Part Details for CWR06HB225MSA by Vishay Sprague
Overview of CWR06HB225MSA by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR06HB225MSA
CWR06HB225MSA CAD Models
CWR06HB225MSA Part Data Attributes
|
CWR06HB225MSA
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CWR06HB225MSA
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 2.2 uF, SURFACE MOUNT, 2005, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR06HB225MSA
This table gives cross-reference parts and alternative options found for CWR06HB225MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06HB225MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR06HH225MRB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2005, CHIP | CWR06HB225MSA vs CWR06HH225MRB |
CWR06HH225MBA | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2005, CHIP | CWR06HB225MSA vs CWR06HH225MBA |
CWR06HH225MM | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 2.2 uF, SURFACE MOUNT, 2005, CHIP | CWR06HB225MSA vs CWR06HH225MM |
CWR06HH225MCC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2005, CHIP | CWR06HB225MSA vs CWR06HH225MCC |
CWR06HC225MMB | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 2.2 uF, SURFACE MOUNT, 2005, CHIP | CWR06HB225MSA vs CWR06HC225MMB |
CWR06HH225MR/HR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2005, CHIP | CWR06HB225MSA vs CWR06HH225MR/HR |
CWR06HH225MCA | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 2.2 uF, SURFACE MOUNT, 2005, CHIP | CWR06HB225MSA vs CWR06HH225MCA |
CWR06HC225MB | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 2.2 uF, SURFACE MOUNT, 2005, CHIP | CWR06HB225MSA vs CWR06HC225MB |
CWR06HC225MMC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2005, CHIP | CWR06HB225MSA vs CWR06HC225MMC |
CWR06HB225MR/HR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2005, CHIP | CWR06HB225MSA vs CWR06HB225MR/HR |