Part Details for CWR06FH475KCA/PR99 by Vishay Intertechnologies
Overview of CWR06FH475KCA/PR99 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06FH475KCA/PR99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06FH475KCA/PR99
|
Avnet Americas | Cap Tant Solid 4.7uF 10V D CASE 10% 3825-16 T/R - Tape and Reel (Alt: CWR06FH475KCA/PR99) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$21.5914 / $22.9500 | Buy Now |