Part Details for CWR06FH105KPA by Vishay Intertechnologies
Overview of CWR06FH105KPA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06FH105KPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06FH105KPA
|
Avnet Americas | 194D105X9010A8BPA - Bulk (Alt: CWR06FH105KPA) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CWR06FH105KPA
CWR06FH105KPA CAD Models
CWR06FH105KPA Part Data Attributes
|
CWR06FH105KPA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06FH105KPA
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR06FH105KPA
This table gives cross-reference parts and alternative options found for CWR06FH105KPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06FH105KPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06FB105KC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06FH105KPA vs CWR06FB105KC |
CWR06FC105KCB/TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 1 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06FH105KPA vs CWR06FC105KCB/TR |
CWR06FB105KRB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 1 uF, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06FH105KPA vs CWR06FB105KRB |
CWR06FH105KSA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06FH105KPA vs CWR06FH105KSA |
CWR06FC105KMA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06FH105KPA vs CWR06FC105KMA |
CWR06FC105KS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 1 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06FH105KPA vs CWR06FC105KS |
CWR06FB105KR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 1 uF, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06FH105KPA vs CWR06FB105KR |
CWR06FH105KSB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06FH105KPA vs CWR06FH105KSB |
CWR06FH105KC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 1 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06FH105KPA vs CWR06FH105KC |
CWR06FH105KPA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 1 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06FH105KPA vs CWR06FH105KPA |