Part Details for CWR06FB105JRB by Vishay Intertechnologies
Overview of CWR06FB105JRB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06FB105JRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06FB105JRB
|
Avnet Americas | 194D105X5010A2BRB - Bulk (Alt: CWR06FB105JRB) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$14.9600 | Buy Now |
Part Details for CWR06FB105JRB
CWR06FB105JRB CAD Models
CWR06FB105JRB Part Data Attributes
|
CWR06FB105JRB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06FB105JRB
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR06FB105JRB
This table gives cross-reference parts and alternative options found for CWR06FB105JRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06FB105JRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR06FC105JCB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP | CWR06FB105JRB vs CWR06FC105JCB |
CWR06FH105JCC | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 1 uF, SURFACE MOUNT, 1005, CHIP | CWR06FB105JRB vs CWR06FH105JCC |
CWR06FH105JC/HR | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 1 uF, SURFACE MOUNT, 1005, CHIP | CWR06FB105JRB vs CWR06FH105JC/HR |
CWR06FH105JSB | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 1 uF, SURFACE MOUNT, 1005, CHIP | CWR06FB105JRB vs CWR06FH105JSB |
CWR06FH105JBA | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 1 uF, SURFACE MOUNT, 1005, CHIP | CWR06FB105JRB vs CWR06FH105JBA |
CWR06FC105JP/HR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP | CWR06FB105JRB vs CWR06FC105JP/HR |
CWR06FH105JP/HR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP | CWR06FB105JRB vs CWR06FH105JP/HR |
CWR06FH105JBB | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 1 uF, SURFACE MOUNT, 1005, CHIP | CWR06FB105JRB vs CWR06FH105JBB |
CWR06FB105JS/HR | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 1 uF, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT | CWR06FB105JRB vs CWR06FB105JS/HR |
CWR06FB105JR | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 1 uF, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT | CWR06FB105JRB vs CWR06FB105JR |