Datasheets
CWR06DK686MSC/HR by: Vishay Intertechnologies

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, 2915

Part Details for CWR06DK686MSC/HR by Vishay Intertechnologies

Overview of CWR06DK686MSC/HR by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CWR06DK686MSC/HR

CWR06DK686MSC/HR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CWR06DK686MSC/HR Part Data Attributes

CWR06DK686MSC/HR Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CWR06DK686MSC/HR Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, 2915
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 2915
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 68 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 900 mΩ
Height 2.79 mm
JESD-609 Code e0
Leakage Current 0.004 mA
Length 7.24 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6 V
Reference Standard MIL-PRF-55365/4
Size Code 2915
Surface Mount YES
Tan Delta 0.1
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 3.81 mm

Alternate Parts for CWR06DK686MSC/HR

This table gives cross-reference parts and alternative options found for CWR06DK686MSC/HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06DK686MSC/HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T429H686M006DH4251WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CWR06DK686MSC/HR vs T429H686M006DH4251WAFL
T429H686M006DK42507005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, 2915 KEMET Corporation CWR06DK686MSC/HR vs T429H686M006DK42507005
T429H686M006PH42527640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CWR06DK686MSC/HR vs T429H686M006PH42527640
T4ZH686M006LWLB4924 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components CWR06DK686MSC/HR vs T4ZH686M006LWLB4924
T409H686M006MB42507005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, 2915 KEMET Corporation CWR06DK686MSC/HR vs T409H686M006MB42507005
TAZH686M006LWLC5745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, 2915, Kyocera AVX Components CWR06DK686MSC/HR vs TAZH686M006LWLC5745
TAZH686M006LSLB0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, 2915, Kyocera AVX Components CWR06DK686MSC/HR vs TAZH686M006LSLB0723
TAZH686M006LRLB0H23 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, 2915, Kyocera AVX Components CWR06DK686MSC/HR vs TAZH686M006LRLB0H23
TAZH686M006LKLC9800 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2915, Kyocera AVX Components CWR06DK686MSC/HR vs TAZH686M006LKLC9800
TAZH686M006LCMZ0045 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2915, Kyocera AVX Components CWR06DK686MSC/HR vs TAZH686M006LCMZ0045

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR06DK686MSC/HR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR06DK686MSC/HR by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CWR06DK686MSC/HR would you like to use for your alert(s)?
  • Please alert me when CWR06DK686MSC/HR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR06DK686MSC/HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR06DK686MSC/HR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR06DK686MSC/HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR06DK686MSC/HR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR06DK686MSC/HR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: