Part Details for CWR06DH475MA by Vishay Intertechnologies
Overview of CWR06DH475MA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR06DH475MA
CWR06DH475MA CAD Models
CWR06DH475MA Part Data Attributes
|
CWR06DH475MA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06DH475MA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 2005
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | -/+5% Available As Special | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2005 | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 1.27 mm |
Alternate Parts for CWR06DH475MA
This table gives cross-reference parts and alternative options found for CWR06DH475MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06DH475MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19DB475MBCABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR06DH475MA vs CWR19DB475MBCABULK |
CWR29DC475MZCZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR06DH475MA vs CWR29DC475MZCZW |
TAZA475M006LSLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR06DH475MA vs TAZA475M006LSLB9000 |
TAZC475M006CSLC9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR06DH475MA vs TAZC475M006CSLC9900 |
CWR29DC475MTCC | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR06DH475MA vs CWR29DC475MTCC |
TAZC475M006CWST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR06DH475MA vs TAZC475M006CWST0H24 |
CWR19DC475MCCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR06DH475MA vs CWR19DC475MCCCBULK |
CWR09DC475MZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR06DH475MA vs CWR09DC475MZCTR13 |
TAZC475M006CSST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR06DH475MA vs TAZC475M006CSST0H24 |
T429C475M006MCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, 2005, | KEMET Corporation | CWR06DH475MA vs T429C475M006MCTLVL7610 |