Part Details for CWR06DC686JP by Vishay Intertechnologies
Overview of CWR06DC686JP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06DC686JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06DC686JP
|
Avnet Americas | 194D686X5006H7BPZ - Bulk (Alt: CWR06DC686JP) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CWR06DC686JP
CWR06DC686JP CAD Models
CWR06DC686JP Part Data Attributes
|
CWR06DC686JP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06DC686JP
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2915, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.81 mm |
Alternate Parts for CWR06DC686JP
This table gives cross-reference parts and alternative options found for CWR06DC686JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06DC686JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06DH686JB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 68 uF, SURFACE MOUNT, 2915, CHIP | Vishay Sprague | CWR06DC686JP vs CWR06DH686JB |
CWR06DB686JMB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 68 uF, SURFACE MOUNT, 2915, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06DC686JP vs CWR06DB686JMB |
CWR06DB686JRB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06DC686JP vs CWR06DB686JRB |
CWR06DH686JCC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06DC686JP vs CWR06DH686JCC |
CWR06DH686JMB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 68 uF, SURFACE MOUNT, 2915, CHIP | Vishay Sprague | CWR06DC686JP vs CWR06DH686JMB |
CWR06DH686JRA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 68 uF, SURFACE MOUNT, 2915, CHIP | Vishay Sprague | CWR06DC686JP vs CWR06DH686JRA |
CWR06DB686JRC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06DC686JP vs CWR06DB686JRC |
CWR06DC686JCB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 68 uF, SURFACE MOUNT, 2915, CHIP | Vishay Sprague | CWR06DC686JP vs CWR06DC686JCB |
CWR06DB686JSC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 68 uF, SURFACE MOUNT, 2915, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06DC686JP vs CWR06DB686JSC |
CWR06DB686JBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 68 uF, SURFACE MOUNT, 2915, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06DC686JP vs CWR06DB686JBB |