Part Details for CWR06DB106JBB by Vishay Sprague
Overview of CWR06DB106JBB by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR06DB106JBB
CWR06DB106JBB CAD Models
CWR06DB106JBB Part Data Attributes
|
CWR06DB106JBB
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CWR06DB106JBB
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 10 uF, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for CWR06DB106JBB
This table gives cross-reference parts and alternative options found for CWR06DB106JBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06DB106JBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR06DB106JRA | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 10 uF, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | CWR06DB106JBB vs CWR06DB106JRA |
CWR06DH106JRA | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 10 uF, SURFACE MOUNT, 2010, CHIP | CWR06DB106JBB vs CWR06DH106JRA |
CWR06DC106JSB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2010, CHIP | CWR06DB106JBB vs CWR06DC106JSB |
CWR06DH106JPC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2010, CHIP | CWR06DB106JBB vs CWR06DH106JPC |
CWR06DH106JSB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2010, CHIP | CWR06DB106JBB vs CWR06DH106JSB |
CWR06DC106JB/HR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2010, CHIP | CWR06DB106JBB vs CWR06DC106JB/HR |
CWR06DH106JRC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2010, CHIP | CWR06DB106JBB vs CWR06DH106JRC |
CWR06DB106JC/HR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2010, CHIP | CWR06DB106JBB vs CWR06DB106JC/HR |
CWR06DH106JB/HR | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 10 uF, SURFACE MOUNT, 2010, CHIP | CWR06DB106JBB vs CWR06DH106JB/HR |
CWR06DH106JMC | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 10 uF, SURFACE MOUNT, 2010, CHIP | CWR06DB106JBB vs CWR06DH106JMC |